You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Twin Aperture Floor Socket Plate -
FS311SS
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- FS311SS
- Order Code:
- PL14855
- Product Range
- Click Metal Floor Plate
- Also Known As:
- GTIN UPC EAN: 5055112867534
- Technical Datasheet:
- FS311SS Datasheet
Product Range Selector (Click Metal Floor Plate)
See all from this product rangeProduct Overview
- Twin aperture floor plate
- Spring-loaded lid
- Conforms to BS1363
- Cable size: 4x 2.5mm²
- Back box depth: 35mm minimum
- Dimensions (WxH): 86x93mm
Product Information
- :
- Click Metal Floor Plate
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.1076 (€22.27) | ( ) |
5+ | €17.284 (€21.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.