You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Junction Box, 20A, 4x Terminals, White - 

WA071

WA071 - Heavy Duty Junction Box, 20A, 4x Terminals, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLICK CLICK
Manufacturer Part No:
WA071
Order Code:
PL14885
Product Range
Click Moulded Junction Box
Also Known As:
GTIN UPC EAN: 5060022000537
Technical Datasheet:
WA071   Datasheet
See all Technical Docs

Product Range Selector (Click Moulded Junction Box)

See all from this product range

Product Overview

  • Round junction box, rated at 20A
  • 4x Terminals
  • Cable size (per terminal): 4x 1.5mm²
  • 250V AC Rated
  • Meets requirements of the wiring regulations BS EN60670-1:2005 +A1:2013, BS EN60670-22:2006

Product Information


:
4

:
20A

:
-

:
Click Moulded Junction Box

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060022000537

9 In stock Need more?

???PF_PDP_RSP_SUP???

€2.0358 ( €2.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.0358 (€2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €1.8603 (€2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --