You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Back Box, 1-Gang, 16mm (D) -
WA092
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- WA092
- Order Code:
- PL14799
- Also Known As:
- GTIN UPC EAN: 5055112815511
- Technical Datasheet:
- WA092 Datasheet
Product Range Selector (Click Steel Back Box)
See all from this product rangeProduct Overview
- Galvanised steel with brass earth terminals
- Easy to use knock outs
- Fixed lugs
Product Information
- :
- 1
- :
- 16mm
- :
- Steel
- :
- Dry Lining / Wall
- :
- 1x 1 Gang Plates
- :
- Click Steel Back Box
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6664 (€0.82) | ( ) |
5+ | €0.6069 (€0.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.