You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FlameGuard Steel Back Box, 2-Gang, 35mm (D) -
WA4235
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- WA4235
- Order Code:
- PL14813
- Product Range
- Click Steel Back Box
- Also Known As:
- GTIN UPC EAN: 5055112894110
- Technical Datasheet:
- WA4235 Datasheet
Product Range Selector (Click Steel Back Box)
See all from this product rangeProduct Overview
- No additional components to purchase or install
- Simple and quick to install saving time and money
- Unique, spring-loaded lugs
- Substantial amount of cable entries
- Fire tested up to 90 minutes with the capability of the boxes being mounted back to back
- FlameGuard back boxes have been tested BS EN standards
- BS EN 1364-1:1999 Fire resistance
- BS EN ISO 140-3:1995 Acoustic
- BS 4662
Product Information
- :
- 2
- :
- 35mm
- :
- Steel
- :
- Dry Lining / Wall
- :
- 1x 2 Gang Plates
- :
- Click Steel Back Box
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.9139 (€8.50) | ( ) |
5+ | €6.4379 (€7.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.