You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quicktest QT/1 Mains Connector Test Block -
CL-1850
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CL-1850
- Order Code:
- PL16023
- Product Range
- Quicktest QT/1 Series
- Technical Datasheet:
- CL-1850 Datasheet
Product Range Selector (Quicktest QT/1 Series)
See all from this product rangeProduct Overview
- LED indicator to show power connection
- Lid incorporates a 13A fuse
- Tough, plastic construction
- 13A Rated
- Dimensions (WxHxD): 57x49x126mm
- No mains cable supplied
Product Information
- :
- -
- :
- -
- :
- QUICKTEST Connector
- :
- 13A
- :
- 250VAC
- :
- -
- :
- Quicktest QT/1 Series
- :
- -
Technical Documents (1)
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.3747 (€55.81) | ( ) |
5+ | €43.9348 (€54.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.