You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") 3-Pole Switched Stereo Jack Socket Connector, Right Angled PCB Mounting -
CL12321K
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CL12321K
- Order Code:
- CN20511
- Product Range
- S2 External Thread
Product Range Selector (S2 External Thread)
See all from this product rangeCL12321K - You may also be interested in
Product Overview
- Ni-AgĀ® alloy self-cleaning contacts for superior performance and reliability
- Kinked legs for snap-in PCB mounting to facilitate pre-assembly and wave soldering
- Tough, moulded Nylon body in black
- Switch contacts open when plug is inserted, close when plug is withdrawn
- Withstand Voltage: 2000V DC minimum
- Supplied with plastic washer and nut
- Maximum current: 5A
- Temperature rating: -10°C to +70°C
- Life: Minimum 10,000+ operations
- Nominal contact resistance:
50mW
Product Information
- :
- 3Contacts
- :
- Socket
- :
- 6.35mm
- :
- PCB Mount
- :
- -
- :
- Nylon (Polyamide) Body
- :
- S2 External Thread
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2753 (€1.57) | ( ) |
10+ | €1.2168 (€1.50) | ( ) |
50+ | €1.0413 (€1.28) | ( ) |
100+ | €0.9477 (€1.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.