You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual USB Sockets in XLR Panel Shell -
CP30090
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30090
- Order Code:
- CN19498
- Product Range
- -
- Technical Datasheet:
- CP30090 Datasheet
Product Overview
- Dual USB2.0 compliant sockets which are mounted in a single space-saving universal XLR receptacle
- Allow industry standard panel cutouts and maximum panel mounting density
- Isolated and independent output connection to two (top & Bottom) 5 way headers with 2.54mm (0.1”) pitched pins
- Direct soldering to PCBs or connection by header cable
Applications
Hobby & Education
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- 5Ways
- :
- Vertical
- :
- -
- :
- -
- :
- -
Technical Documents (1)
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6816 (€8.22) | ( ) |
10+ | €6.4496 (€7.93) | ( ) |
25+ | €6.1248 (€7.53) | ( ) |
100+ | €5.8348 (€7.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.