You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB C Socket to USB C Socket Feedthrough Connector Adaptor, White, Plastic, Plain Holes -
CP30201XW
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30201XW
- Order Code:
- CN23055
- Product Range
- Feedthrough USB C
- Technical Datasheet:
- CP30201XW Datasheet
Product Range Selector (Feedthrough USB C)
See all from this product rangeProduct Overview
- Fits standard XLR Ø24mm cutout
- No soldering or punch termination. Use standard cable for each connector style
- Front or rear mounted
- Low rear profile
- Dimensions (HxWxD): 31x26x29mm
Product Information
- :
- USB Type C Receptacle
- :
- USB Type C Receptacle
- :
- -
- :
- -
- :
- Feedthrough USB C
- :
- -
- :
- -
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.9285 (€15.90) | ( ) |
10+ | €12.4722 (€15.34) | ( ) |
50+ | €11.4309 (€14.06) | ( ) |
100+ | €9.7929 (€12.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.