You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 A to A Feedthrough Panel Mount Connector, CSK hole, Silver Metal XLR Frame -
CP30205NM
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30205NM
- Order Code:
- CN20143
- Product Range
- FT Series
- Technical Datasheet:
- CP30205NM Datasheet
Product Range Selector (FT Series)
See all from this product rangeProduct Overview
- Fits standard XLR Ø24mm cutout, no soldering or punch termination, low rear profile
- ABS UL94 HB insert, polyamide UL94 V2 plastic frame
- PE + PVC inner overmouldings, nickel plated steel shell, gold plated contacts
- 30VAC voltage rating
- 1.8A maximum current rating
- 50mohm maximum contact resistance
- 20Mohm minimum insulation resistance
- 500VAC dielectric withstanding voltage
- Operating temperature range from -20°C to 50°C
Product Information
- :
- USB Type A Receptacle
- :
- USB Type A Receptacle
- :
- USB 3.0
- :
- -
- :
- FT Series
- :
- -
- :
- Gold Plated Contacts
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2499 (€15.07) | ( ) |
10+ | €11.8053 (€14.52) | ( ) |
50+ | €10.8108 (€13.30) | ( ) |
100+ | €9.2664 (€11.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.