You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 Type B Socket to USB 2.0 Type A Socket Slim Feedthrough Connector, Plain Holes, Plastic, White -
CP30207NXW
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30207NXW
- Order Code:
- CN22584
- Product Range
- FT
- Technical Datasheet:
- CP30207NXW Datasheet
Product Range Selector (FT)
See all from this product rangeProduct Overview
- Fits standard XLR Ø24mm cutout
- No soldering or punch termination
- Low rear profile
- Plain holes
- Dimensions (HxWxD): 31x26x37mm
Product Information
- :
- USB Type B Receptacle
- :
- USB Type A Receptacle
- :
- USB 2.0
- :
- -
- :
- FT
- :
- -
- :
- Gold Plated Contacts
Technical Documents (1)
23 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4756 (€1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.