You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB 2.0 A to USB 2.0 A, Panel Mount Feedthrough Connector, Black Metal - 

CP30208NM3B

CP30208NM3B - USB 2.0 A to USB 2.0 A, Panel Mount Feedthrough Connector, Black Metal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30208NM3B
Order Code:
CN21260
Product Range
FT Series
Technical Datasheet:
CP30208NM3B   Datasheet
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Overview

CP30208NM3B USB 2.0 A to USB 2.0 A feed through data connector with black metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.
  • Double-sided, with a connector on back and front -- no wire tails at back
  • M3 threaded mounting holes for quick and easy rear panel mounting
  • Facilitates simple panel assembly without need for securing nuts and washers
  • Fits into cut-outs for industry-standard XLR connector format
  • Black Metal Frame

Applications

Computers & Computer Peripherals, Communications & Networking, Industrial, Instrumentation, Audio, Video & Vision, Broadcast, Lighting

Product Information


:
USB Type A Receptacle

:
USB Type A Receptacle

:
USB 2.0

:
-

:
FT Series

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

€6.7965 ( €8.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.7965 (€8.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.555 (€8.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €6.141 (€7.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €5.5545 (€6.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --