You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 Type A Socket to USB 3.0 Type A Right Angle Socket Feedthrough Connector, Black Plastic Frame, CSK Holes -
CP30255
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30255
- Order Code:
- CN24546
- Product Range
- FT Series
- Technical Datasheet:
- CP30255 Datasheet
Product Range Selector (FT Series)
See all from this product rangeProduct Overview
- RAFT USB3 A-A black plastic frame adapter with CSK holes
- Fits standard XLR Ø24mm cut-out
- No soldering or punch termination, use standard cable for each connector style
- Front or rear mounting
- 90° or right angle rear cable entry and low rear profile
Product Information
- :
- USB Type A Receptacle
- :
- USB Type A Receptacle
- :
- USB 3.0
- :
- -
- :
- FT Series
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1261 (€14.92) | ( ) |
10+ | €11.6858 (€14.37) | ( ) |
50+ | €11.2693 (€13.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.