You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat5e Shielded Socket to RJ45 Cat5e Shielded Socket Slim Feedthrough Connector, 2.5mm Plain Holes, Plastic, Black -
CP30620SX
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30620SX
- Order Code:
- CN22612
- Product Range
- Slim FeedThrough
- Technical Datasheet:
- CP30620SX Datasheet
Product Range Selector (Slim FeedThrough)
See all from this product rangeProduct Overview
- Fits standard rectangular cutout
- No soldering or punch termination
- Low rear profile
- 2.5mm Plain holes
- Dimensions (HxWxD): 35.5x19x33.3mm
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- Slim FeedThrough
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7495 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.