You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Entry USB 3.0 Type A Socket to USB 3.0 Type A Socket Slim Feedthrough Connector, Black CSK Holes, Metal - 

CP30705NMB

CP30705NMB - Dual Entry USB 3.0 Type A Socket to USB 3.0 Type A Socket Slim Feedthrough Connector, Black CSK Holes, Metal

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30705NMB
Order Code:
CN22753
Product Range
Dual Entry Feed Through Series
Technical Datasheet:
CP30705NMB   Datasheet
See all Technical Docs

Product Range Selector (Dual Entry Feed Through Series)

See all from this product range

Product Overview

The CP30705NMB from CLIFF is a Dual Slim USB 3.0 A socket to USB A socket feedthrough connector
  • Fits standard rectangular cutout
  • Front or rear mounting through the panel
  • No soldering or punch termination, use standard cable for each connector style
  • Dimensions (HxWxD): 35.5x19x41.7mm

Product Information


:
USB Type A Receptacle

:
USB Type A Receptacle

:
USB 3.0

:
-

:
Dual Entry Feed Through Series

:
-

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

???PF_PDP_RSP_SUP???

€11.1969 ( €13.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.1969 (€13.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €10.7991 (€13.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €9.8982 (€12.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --