You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, PCB, DC Power, 2.1mm, 10 Pack -
DC10A
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- DC10A
- Order Code:
- CN14779
- Product Range
- -
Product Overview
- Black colour socket
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- Jack
- :
- 5A
- :
- 2.1mm
- :
- -
- :
- Through Hole Mount
- :
- Solder
- :
- -
- :
- 6.3mm
- :
- 12V
- :
- -
Technical Documents (1)
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.245 (€8.91) | ( ) |
10+ | €6.6585 (€8.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.