You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pole XLR Panel Mount Metal Socket with Lock Latch & Solder Bucket Termination -
FC6170
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC6170
- Order Code:
- CN20560
- Product Range
- M
- Technical Datasheet:
- FC6170 Datasheet
Product Range Selector (M)
See all from this product rangeProduct Overview
- 5 Pin XLR Panel mount socket
- Latch Lock
- Robust metal body
- Silver plated contacts for low noise levels
- Solder bucket termination
Product Information
- :
- 5Contacts
- :
- Socket
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- M
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8076 (€5.91) | ( ) |
10+ | €4.5339 (€5.58) | ( ) |
50+ | €4.2245 (€5.20) | ( ) |
100+ | €3.808 (€4.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.