You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole Right Angle XLR PLug, RAMP, Multi Position -
FC619303
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC619303
- Order Code:
- CN24110
- Product Range
- FC61930x RAMP Series
- Technical Datasheet:
- FC619303 Datasheet
Product Range Selector (FC61930x RAMP Series)
See all from this product rangeProduct Overview
- Supplied with a black strain relief
- Dimensions: 71.3mm x 39mm
- Rated current: 15A
- Outside cable diameter: 3.5mm to 8mm
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Cable Mount
- :
- -
- :
- -
- :
- FC61930x RAMP Series
Technical Documents (1)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 18/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
20 more will be available week commencing 18/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.7165 (€9.49) | ( ) |
10+ | €7.2795 (€8.95) | ( ) |
50+ | €6.4285 (€7.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.