You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fiber Optic Receiver, 650nm, 16Mbps -
FCR684208R
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR684208R
- Order Code:
- CN25099
- Product Range
- -
- Technical Datasheet:
- FCR684208R Datasheet
Product Overview
- High PD sensitivity for red light
- Low power consumption and current dissipation
- Operating voltage range from 2.7 to 5.5V, peak detective wavelength is 650nm typ
- Transfer speed range from 0.1 to 16Mbps (NRZ signal)
- Receiving distance range from 0.2 to 20m (using APF)
- Pulse width distortion range from -20 to 20ns (16Mbps NRZ signal)
- Input Light power range from -24 to -14.5dBm, dissipation current is 6mA typ
- Rise time and fall time is 25ns min, jitter time is 1.5ns typ
- Low high propagation delay time is 100ns max, high low propagation delay time is 100ns max
- Operating temperature range from -20 to 70°C
Product Information
- :
- 650nm
- :
- 16Mbps
- :
- -
- :
- -
Technical Documents (2)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 06/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
20 more will be available week commencing 06/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8087 (€5.91) | ( ) |
10+ | €3.8727 (€4.76) | ( ) |
50+ | €3.0537 (€3.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.