You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2mm Banana Plug, 60VDC, 10A, Yellow - 

FCR7365Y

FCR7365Y - 2mm Banana Plug, 60VDC, 10A, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR7365Y
Order Code:
CN21584
Product Range
P18 Series
Technical Datasheet:
FCR7365Y   Datasheet
See all Technical Docs

Product Range Selector (P18 Series)

See all from this product range

Product Overview

The FCR7365Y is a 10A 2mm unshrouded yellow banana plug.
  • Unshrouded 2mm plug
  • Rated 30VAC, 60VDC, 10A maximum

Product Information


:
Plug

:
Cable Mount

:
10A

:
60VDC

:
Gold over Nickel Plated Contacts

:
Yellow

:
Brass

:
Solder

:
P18 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

12 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€0.9243 ( €1.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.9243 (€1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --