You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Circular Waterproof Socket, Male Housing, 5 Way, IP68, In-line - 

FM686815

FM686815 - Circular Waterproof Socket, Male Housing, 5 Way, IP68, In-line
FM686815 - Circular Waterproof Socket, Male Housing, 5 Way, IP68, In-line

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM686815
Order Code:
CN16608
Product Range
Cliffcon 68 Series
Technical Datasheet:
FM686815   Datasheet
See all Technical Docs

Product Range Selector (Cliffcon 68 Series)

See all from this product range

Product Overview

The FM686815 from Cliff Electronic Components is a Cliffcon68 cable mount plug connector with 5 socket contacts. It is IP68 rated multipin connector for waterproof and rugged applications.
  • Rated voltage is 180V and rated current is 5A
  • Plastic shell nylon66, fire resistance V-0 connector material
  • Panel hole cut-out size is 13mm
  • Threaded coupling
  • Contact material is brass with gold plating
  • Solder termination
  • Mating cycle is greater than 500
  • Temperature range from -25°C to +85°C
  • Insulation resistance is 2000Mohm
  • Cable outer diameter is 5mm to 8mm

Applications

Industrial

Product Information


:
Circular Industrial

:
Cliffcon 68 Series

:
Cable Mount Receptacle

:
5Contacts

:
Solder Socket

:
Threaded

:
Nylon 6.6 (Polyamide 6.6) Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€4.8645 ( €5.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.8645 (€5.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.5885 (€5.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €4.2665 (€5.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €3.864 (€4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --