You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circular Waterproof Socket, Female Housing, 2 Way, IP68, Panel Mount -
FM686832
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM686832
- Order Code:
- AV27376
- Product Range
- Cliffcon 68 Series
- Technical Datasheet:
- FM686832 Datasheet
Product Range Selector (Cliffcon 68 Series)
See all from this product rangeProduct Overview
- Panel hole cut-out size: 13mm
- IP68 for under water, outdoor and indoor when mated or with optional cap fitted
- CE & ROHS approval
- Coupling Type: Threaded coupling
- IP rating: IP68
- Material: Plastic shell, Nylon66, fire resistance:V-0
- Insert material: PPS max temperature 260℃,fire resistance:V-0
- Contact material: Brass with gold plating
- Termination: Solder
- Out cable diameter: 5 - 8mm
- Insulation resistance: 2000MΩ
Product Information
- :
- Cliffcon 68 Series
- :
- Panel Mount Receptacle
- :
- 2Contacts
- :
- Solder Socket
- :
- Threaded
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7362 (€5.83) | ( ) |
10+ | €4.4744 (€5.50) | ( ) |
50+ | €4.165 (€5.12) | ( ) |
100+ | €3.7604 (€4.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.