You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Wireless Weather Station -
CM2000
Product Overview
- Touch screen console
- USB port for easy connection to your PC
- User adjustable measuring intervals
- Free PC software (Vista compatible)
- Rainfall data (inches or millimeters): 1 hour, 24 hour,one week,one month and total since last reset
- Wind chill and dew point temperature display (°F or °C)
- Records min. and max. of all parameters with time and date stamp
- Wind speed (mph, m/s, km/h, knots, Beaufort)
- Wind direction display with LCD compass
- Weather forecast tendency arrow
- Weather alarm
- Forecast icons
- Barometric pressure (inHg or hPa) with 0.1hPa resolution
- Outdoor and indoor humidity (% RH)
- Outdoor and indoor temperature (°F or °C)
- Radio controlled time and date
- Wall hanging or free standing
- Synchronized instant reception
- Receiver requires 3x AA batteries (not included)
- Sensor requires 2x AA batteries (not included)
- Transmission frequency: 868MHz
Contents
Contents: Indoor console & touch screen pen, thermo-hydro transmitter, wind speed sensor, wind direction sensor, self emptying rain gauge, USB cable, software, mounting pole & hardware
Product Information
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €151.1364 (€185.90) | ( ) |
3+ | €140.592 (€172.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.