You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x80W Zoning Mixer Amplifier 70/100V, 2U -
46-80T
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- 46-80T
- Order Code:
- LS05559
- Product Range
- CLOUD Zone Mixer Amps
- Technical Datasheet:
- 46-80T Datasheet
Product Range Selector (CLOUD Zone Mixer Amps)
See all from this product rangeProduct Overview
- Inputs: Mic1, Mic2, Mic1 access, 4x stereo line, music mute, RS232 - Phoenix terminal blocks; 2x line RCA L/R, 1x page mic RJ45, 1x facility port RJ45
- Outputs: 2x AUX, 4x zone, utility loop - Phoenix terminal blocks
- Dip switches to choose various modes and stages
- 15V phantom power selectable for each mic input
- Zone 1 Facility Port for connection of optional remote input plates
- Compatible with standard Cloud remote control panels
- User–selectable Automatic Power Down for maximum energy efficiency
- Peak limiter to protect power amplifier stages and loudspeakers
- Convection cooled (no fan) secures silent operation
- Output power: 4x 80W @4Ω
- Front panel user controls for music source, music level and level of each microphone, for each zone
- Front panel indicators for amplifier power status, signal presence detection, Music Mute status and per-zone signal peak
- Gain and HF/LF EQ adjustment for mic input
- 65Hz high-pass filter selectable per zone
- 19" rackmounted 2U
- Frequency response: 20Hz to 20kHz
- SNR: 88dB
- Protection: Fixed level signal limiter, protection against DC, over current, over temperature
- THD:
0.01% - Power supply: 85 to 243V AC, 47 to 63Hz
- Dimensions (HxWxD): 88x483x320mm
- Weight: 8.6kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music, Public
Product Information
- :
- CLOUD Zone Mixer Amps
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,418.04 (€1,744.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.