You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel Headphone Distribution Sub-Station, 2U -
CAS16
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CAS16
- Order Code:
- LS05560
- Product Range
- -
- Technical Datasheet:
- CAS16 Datasheet
Product Overview
- Expansion unit for CAM16
- Outputs for 16x headphone stations
- Output power: 100mW each channel
- Impedance: 32Ω each channel
- Speaker output: 150mW rms @8Ω
- PSU: 15V AC, 1.25A
- No front panel controls
- Dimensions (HxWxD): 88x483x170mm
- Weight: 3.8kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music, Public
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €549.1038 (€675.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























