You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" 100V Ceiling Speaker with Steel Backcan - 20W -
CS-C5W
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CS-C5W
- Order Code:
- LS04935
- Technical Datasheet:
- CS-C5W Datasheet
Product Range Selector (Cloud CS-C)
See all from this product rangeProduct Overview
- 5" Coaxial, two way ceiling speaker
- Treated paper woofer with rubber surround
- 0.75” Silk dome tweeter with phase plug
- Shallow, steel backcan design
- White magnetic round speaker grille
- Accessible switch for high or low impedance settings
- Removable logos allow for a discrete installation
- Power output @ 16 Ohm: 32W
- Power Taps @ 100V: 20W, 10W, 5W, 2.5W
- Power Taps @ 70V: 20W, 10W, 5W, 2.5W, 1.25W
- Frequency response: 105Hz-20kHz
- Nominal SPL: 88dB @ 1m
- Maximum SPL: 103db @ 1m
- Cut out: 271mm
- Input connector: 4 Pin Euro block
- Mounting depth: 99mm
- Option tile bridge (CS-TB) sold separately
- Dimensions (DiaxH): 289.3x103mm
- Weight: 2.3kg
- Comprehensive 5 Year Cloud commercial warranty
Product Information
- :
- 20W, 10W, 5W, 2.5W
- :
- 105Hz
- :
- 20kHz
- :
- 289.3mm
- :
- 289.3mm
- :
- 103mm
- :
- Cloud CS-C
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.8942 (€183.14) | ( ) |
4+ | €135.3573 (€166.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.