You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" 100V Ceiling Subwoofer - 100W - 

CS-CSUB8W

CS-CSUB8W - 8" 100V Ceiling Subwoofer - 100W
CS-CSUB8W - 8" 100V Ceiling Subwoofer - 100W
CS-CSUB8W - 8" 100V Ceiling Subwoofer - 100W
CS-CSUB8W - 8" 100V Ceiling Subwoofer - 100W
CS-CSUB8W - 8" 100V Ceiling Subwoofer - 100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CS-CSUB8W
Order Code:
LS04941
Technical Datasheet:
CS-CSUB8W   Datasheet
See all Technical Docs

Product Range Selector (Cloud CS-C)

See all from this product range

Product Overview

The CS-CSUB8 is a 100watt 8inch in-ceiling subwoofer featuring ZeroEdge™ magnetic grilles, excellent “deep bass” low frequency extension and exceptional musical performance. Using a premium driver and electronics, the CS-CSUB8 offers high end performance and design which can be can be used discretely in almost any venue. Designed in the USA by a specialist team of speaker design engineers exclusively for Cloud Electronics, the CS-C Series of speakers are extremely installer friendly and tuned to complement the Cloud range of amplifiers and mixer amplifiers.
  • 8" Subwoofer ceiling speaker
  • Treated paper woofer with rubber surround
  • Deep, steel backcan design
  • White magnetic round speaker grille
  • Accessible switch for high or low impedance settings
  • Removable logos allow for a discrete installation
  • Power output @ 4 Ohm: 100W
  • Power Taps @ 100V: 100W, 50W, 25W, 13W
  • Power Taps @ 70V: 100W, 50W, 25W, 13W, 7W
  • Frequency response: 74Hz-200Hz
  • Nominal SPL: 87dB @ 1m
  • Maximum SPL: 107db @ 1m
  • Cut out: 271mm
  • Input connector: 4 Pin Euro block
  • Mounting depth: 209mm
  • Option tile bridge (CS-TB) sold separately
  • Dimensions (DiaxH): 289.3x212.7mm
  • Weight: 3.7kg
  • Comprehensive 5 Year Cloud commercial warranty

Product Information


:
100W, 50W, 25W, 13W

:
74Hz

:
200Hz

:
289.3mm

:
289.3mm

:
212.7mm

:
Cloud CS-C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€269.10 ( €330.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €269.10 (€330.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --