You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" 100V Surface Mount Subwoofer - 100W - 

CS-SUB8W

CS-SUB8W - 8" 100V Surface Mount Subwoofer - 100W
CS-SUB8W - 8" 100V Surface Mount Subwoofer - 100W
CS-SUB8W - 8" 100V Surface Mount Subwoofer - 100W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CS-SUB8W
Order Code:
LS04949
Technical Datasheet:
CS-SUB8W   Datasheet
See all Technical Docs

Product Range Selector (Cloud CS-S)

See all from this product range

Product Overview

The CS-SUB8 is a versatile 8” passive subwoofer with a low profile cabinet, designed to add powerful bass response to any mid SPL music system. Designed to compliment Clouds line of full range speakers to form an outstanding small business system - ideal for retail, leisure and hospitality applications. The CS-CSUB8 offers high sensitivity, and excellent low frequency response in a small package. Supplied with a mounting bracket for horizontal or vertical orientation, rubber feet for free standing and integrated M6 threaded inserts so the unit can also be suspended.
  • Efficient subwoofer for excellent bass extension
  • 8” Treated paper woofer with rubber surround
  • Rear mounted tap switch for high/low impedance settings
  • Removable logo allows for a discrete installation
  • Surface mount bracket which allows for horizontal or vertical orientation
  • 8x M6 Threaded mounting points for hanging
  • Rubber feet supplied for free standing option
  • Power output @ 4 Ohm: 100W
  • Power Taps @ 100V: 100W, 50W, 25W, 13W
  • Power Taps @ 70V: 100W, 50W, 25W, 13W, 7W
  • Frequency response: 74Hz-200Hz
  • Nominal SPL: 87dB @ 1m
  • Maximum SPL: 107db @ 1m
  • Input connector: 4 Pin Euro block
  • Dimensions (WxHxD): 419.4x251.5x209.3mm (271.8mm height with rubber feet)
  • Weight: 5kg
  • Comprehensive 5 Year Cloud commercial warranty

Product Information


:
100W, 50W, 25W, 13W

:
70Hz

:
200Hz

:
251.5mm

:
419.4mm

:
209.3mm

:
Cloud CS-S

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€281.8413 ( €346.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €281.8413 (€346.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --