You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x250W DSP Amplifier 70V/100V, 2U -
CV4250EK
Product Overview
- Requires no computer configuration or internal access for basic operation
- Output power: 4x 250W Class D
- Rear panel input routing switches configure amplifier for manual selection of multichannel, stereo or mono operation
- On-board, per channel DSP section providing extensive routing, filtering, EQ and limiting for all channels including 2x AUX outputs
- Frequency response: 20Hz to 20kHz
- SNR: 94dB
- Crossover configurations allow derived LF sub output
- Thermal protection, overcurrent limiting and DC offset protection
- Switch-on delay for speaker protection during power-up
- Compatible with standard Cloud RL Series remote level control plates
- 3 Way GPIO port for master mute function or fault reporting
- Variable speed forced-air cooling
- 2U 19" rackmounting unit
- Input connectors: 4x 3 Pole 3.5mm plug-in screw terminal connectors
- Output connectors: 4x 2 Pole 5mm plug-in screw terminal connectors
- Ethernet RJ45 connector
- Dimensions (HxWxD): 88x483x382mm
- Weight: 7.26kg
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2,245.23 (€2,761.63) | ( ) |
| 2+ | €1,953.4812 (€2,402.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























