You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel 250W Per Output Channel Digital DSP Amplifier with Ethernet -
CVA4250EK
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CVA4250EK
- Order Code:
- DP37616
- Product Range
- CLOUD CVA Series - Digital DSP Amplifiers
- Technical Datasheet:
- CVA4250EK Datasheet
Product Range Selector (CLOUD CVA Series - Digital DSP Amplifiers)
See all from this product rangeProduct Overview
- Requires no computer configuration or internal access for basic 100V line or 4Ω operation
- Transformerless output stage drives 70/100 V-line and low impedance systems directly
- Nominal power ratings: 4 Channel x 250W
- Thermal protection, overcurrent limiting and DC offset protection
- Switch-on delay for speaker protection during power-up
- power sharing allows odd and even channel groups to deliver a maximum of 500W each (Only in 70V / 100V Line Mode)
- Per-channel, front panel LEDs for signal presence, peak level, protection activity and power/thermal limiting status
- Balanced line level inputs
- Per-channel output level controls
- Rear panel input routing switches configure amplifier for manual selection of multichannel, stereo or mono operation
- Rear panel switches select 70V / 100V line or low-impedance output levels
- Per-channel high-pass filter (65 Hz default frequency: adjustable in software) to protect against transformer saturation in 70/100 V-line systems
- Balanced, line level auxiliary outputs with full channel functionality, configurable and controllable via software
- Independent Automatic Power Down on odd and even channel groups; minimises power consumption in absence of an input signal
3 W power consumption with all channels quiescent - RS-232C serial port for remote control of all amplifier functions, including DSP configuration
- Compatible with standard Cloud RL Series remote level control plates (per-channel)
- Remote Power Down control input
- 3 Way GPIO port for master mute function or fault reporting
- Variable speed forced-air cooling
- 2U 19” rackmounting units
- On-board, per-channel DSP section providing extensive routing, filtering, EQ and limiting for all channels including the auxiliary outputs
- 1.5s delay pool, freely assignable across all channels and aux outputs
- Simple DSP configuration via on-board web server; any device with a compatible web browser and an Ethernet connection can be used to perform setup
- Built-in DSP crossover configurations allow amplifiers to be easily used with 2 Way speakers
Product Information
- :
- CLOUD CVA Series - Digital DSP Amplifiers
- :
- UK Type G
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,304.315 (€2,834.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.