You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V Attenuated Volume Control, 60W - 

CVC-60

CVC-60 - 100V Attenuated Volume Control, 60W
CVC-60 - 100V Attenuated Volume Control, 60W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CVC-60
Order Code:
DP37620
Technical Datasheet:
CVC-60   Datasheet
See all Technical Docs

Product Range Selector (CLOUD CVC Series - 100V Attenuated Volume Controls)

See all from this product range

Product Overview

The Cloud CVC-60 60W 100V Attenuated Volume Controls is part of the Contractor Series and are design to support the family of Contractor Series electronics such as the VMA Series of mixer amplifiers and VA Series of multichannel power amplifiers. Although this type of 100V line attenuated volume controller can be used on any 100V line circuit. This offers the ability to precisely control audio level of individual 100V speakers or multiple 100V speakers in a daisy chain wiring configuration. All models feature a 10-step attenuation including OFF position and are 1 Gang UK fixing.
  • Attenuation Positions: 10 Plus Off
  • Attenuation Steps (dB): 0-3,-6,-10,-12,-15,-17,-20,-26,-32, OFF
  • Output Level (dBrA): -11,-14,-17,-20,-22,-25,-28,-31,-37,-43
  • Nominal THD: 0.02%
  • Frequency Response: 20Hz to 20Khz,+3.9dB to -1.4dB
  • Termination: 4 Pin Euroblock
  • Faceplate Material: ABS
  • Dimensions (HxWxD): 87x87x50mm

Product Information


:
CLOUD CVC Series - 100V Attenuated Volume Controls

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€41.3595 ( €50.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €41.3595 (€50.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --