You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W 4.5” Pendant Speaker 25/70/100V & 8 Ohm, Black - 

CVS-P42TB

CVS-P42TB - 20W 4.5” Pendant Speaker 25/70/100V & 8 Ohm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CVS-P42TB
Order Code:
LS05587
Technical Datasheet:
CVS-P42TB   Datasheet
See all Technical Docs

Product Range Selector (CLOUD Pendant Speakers)

See all from this product range

Product Overview

These pendant ceiling cpeakers are the ideal choice for high ceiling and open space environments. These speakers have a 0.5" aluminium dome tweeter with a rust resistant aluminium grill and the UV resitant cabinet also makes them great for outdoor use. They come with a 25V/70V/100V/8Ω selector and provide a convenient way to equip a room with sound, where ceiling mount speakers cannot be used. This product comes with easy-to-install hanging suspension cable and carabiner. The power setting is selected by a rotary switch on the upper surface of the enclosure. Connections are made via a 4-pin “Euroblock” connector; a mating connector is supplied. Each loudspeaker is supplied with a separate top cover which protects the connections and power selector switch from dust and debris after installation. The bottom face of the enclosure is sealed by an aluminium grille.
  • Outdoor and landscape mountable (coverage 55m?)
  • 0.5" aluminium dome tweeter & 4.5" PP driver with rubber surround
  • Power selection by rotary switch; low impedance setting included
  • Integral multi-tap transformer for 25/70/100V line operation
  • Pendant mounting with 90? horizontal coverage
  • UV resistant PP housing and rust resistant grille
  • Removable top cover protects connections and selector switch
  • Full set of suspension components with each loudspeaker
  • Paintable enclosure to match any decor
  • Plug-in connector for easy wiring
  • Dispersion: 90?
  • Crossover frequency: 6kHz
  • Frequency response: 125Hz–20kHz
  • Sensitivity (1W @1m): 86dBA
  • Power rating rms: 20W
  • Grille type: painted aluminium
  • Dimensions (HxDiaTopxDiaBot): 185x80x135mm
  • Weight: 1.4kg
  • High Voltage Tappings: 100 V - 20/10/5/2.5W 70 V - 20/10/5/2.5/1.3W 25 V - 2.5/1.3/0.7/0.4/0.2W

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Contents

Eye bolt with nut and washer, cable and carabiner, protective top cover

Footnotes

high voltage line options: 25/70/100V

Product Information


:
20/10/5/2.5/1.3/0.7/0.4/0.2W

:
125Hz

:
20kHz

:
185mm

:
135mm

:
80mm

:
CLOUD Pendant Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€113.827 ( €140.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €113.827 (€140.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --