You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W 6.5” Pendant Speaker 25/70/100V & 8 Ohm, Black -
CVS-P62TB
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CVS-P62TB
- Order Code:
- LS05589
- Technical Datasheet:
- CVS-P62TB Datasheet
Product Range Selector (CLOUD Pendant Speakers)
See all from this product rangeProduct Overview
- Outdoor and landscape mountable (coverage 133m?)
- 1" aluminium dome tweeter & 6.5" PP driver with rubber surround
- Power selection by rotary switch; low impedance setting included
- Integral multi-tap transformer for 25/70/100V line operation
- Pendant mounting with 90? horizontal coverage
- UV resistant PP housing and rust resistant grille
- Removable top cover protects connections and selector switch
- Full set of suspension components with each loudspeaker
- Paintable enclosure to match any decor
- Plug-in connector for easy wiring
- Dispersion: 90?
- Crossover frequency: 5kHz
- Frequency response: 90Hz–20kHz
- Sensitivity (1W @1m): 88dBA
- Power rating rms: 20W
- Grille type: painted aluminium
- Dimensions (HxDiaTopxDiaBot): 295x120x205mm
- Weight: 2.8kg
- High Voltage Tappings: 100 V - 20/10/5/2.5W 70 V - 20/10/5/2.5/1.3W 25 V - 2.5/1.3/0.7/0.4/0.2W
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Contents
Eye bolt with nut and washer, cable and carabiner, protective top cover
Footnotes
Product Information
- :
- 20/10/5/2.5/1.3/0.7/0.4/0.2W
- :
- 90Hz
- :
- 20kHz
- :
- 295mm
- :
- 205mm
- :
- 120mm
- :
- CLOUD Pendant Speakers
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €154.8027 (€190.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.