You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Power Amplifier 1x 125W 100V DSP / Ethernet -
CXA125EK
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CXA125EK
- Order Code:
- DP37622
- Product Range
- CLOUD - CXA Series - Digital Power Amplifiers
Product Range Selector (CLOUD - CXA Series - Digital Power Amplifiers)
See all from this product rangeProduct Overview
- Total System Power: 125W
- Output Power @ 4 / 8Ω: 2x 60W
- Output Power @ 70V / 100V: 1x 125 W
- Powershare (up to) Across all channels: 1x 125W
- Power Consumption: 75W
- Output Circuitry: UMAC™ Class D - full bandwidth PWM modulator with ultra-low distortion
- Output Voltage: 70Vp / 140Vpp (unloaded) // Bridged 140Vp / 280 Vpp (unloaded)
- Signal To Noise-Ratio:
106dB (A-weighted, 20Hz-20kHz, 8Ω load) - THD+N (typical):
0.05% (20Hz-20kHz, 8Ω load, 3dB below rated power) - Frequency Response: 20Hz-20kHz (+0/-0.25dB (8Ω load, 3dB below rated power)
- Protection Circuits: Short circuit -, DC -, Undervoltage -, Temperature - and Overload protection
- Power Supply: UREC™ universal mains switch mode power supply with Power Factor Correction (PFC) and standby converter
- Operating temperature: 0 - 40°C
- Operating Voltage / Frequency: Universal Mains, 100V-240V, 50Hz / 60Hz
- Standby Consumption:
0.5W - Power Ratings: 1% THD @ 120Vac and 230Vac
- Dimensions: 44x220x213mm
- Weight: 2kg
Product Information
- :
- CLOUD - CXA Series - Digital Power Amplifiers
- :
- UK Type G
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €803.556 (€988.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.