You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Power Amplifier 1x 250W 100V DSP / Ethernet - 

CXA2125EK

CXA2125EK - Digital Power Amplifier 1x 250W 100V DSP / Ethernet
CXA2125EK - Digital Power Amplifier 1x 250W 100V DSP / Ethernet
CXA2125EK - Digital Power Amplifier 1x 250W 100V DSP / Ethernet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CXA2125EK
Order Code:
DP37623
Product Range
CLOUD - CXA Series - Digital Power Amplifiers

Product Range Selector (CLOUD - CXA Series - Digital Power Amplifiers)

See all from this product range

Product Overview

CXA2125EK Digital Power Amplifier is a half rack width, 1U format power amplifiers that can drive both conventional low impedance (Lo-Z, 4Ω to 16Ω) loudspeakers and high impedance (Hi-Z, 70V/100V) transformer couple loudspeakers. It provides four analogue inputs, one stereo S/ PDIF digital input, and two outputs (Lo-Z mode), or one output (Hi-Z mode). This amplifier also incorporates automatic power sharing technology that enables power to be shared proportionately as required between pairs of outputs in both Lo-Z and Hi-Z mode.
  • Total System Power: 250W
  • Output Power @ 4 / 8Ω: 2x 125W
  • Output Power @ 70V / 100V: 1x 250W
  • Powershare (up to) Across all channels: 1x 250W
  • Power Consumption: 75W
  • Output Circuitry: UMAC™ Class D - full bandwidth PWM modulator with ultra-low distortion
  • Output Voltage: 70Vp / 140Vpp (unloaded) // Bridged 140Vp / 280 Vpp (unloaded)
  • Signal To Noise-Ratio: 106dB (A-weighted, 20Hz-20kHz, 8Ω load)
  • THD+N (typical): 0.05% (20Hz-20kHz, 8Ω load, 3dB below rated power)
  • Frequency Response: 20Hz-20kHz (+0/-0.25dB (8Ω load, 3dB below rated power)
  • Protection Circuits: Short circuit -, DC -, Undervoltage -, Temperature - and Overload protection
  • Power Supply: UREC™ universal mains switch mode power supply with Power Factor Correction (PFC) and standby converter
  • Operating temperature: 0 - 40°C
  • Operating Voltage / Frequency: Universal Mains, 100V-240V, 50Hz / 60Hz
  • Standby Consumption: 0.5W
  • Power Ratings: 1% THD @ 120Vac and 230Vac
  • Dimensions: 44x220x213mm
  • Weight: 2kg

Product Information


:
CLOUD - CXA Series - Digital Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€1,051.713 ( €1,293.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,051.713 (€1,293.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --