You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Power Amplifier, 2U, 2000W - 

CXA21KEK

CXA21KEK - 4 Channel Power Amplifier, 2U, 2000W
CXA21KEK - 4 Channel Power Amplifier, 2U, 2000W
CXA21KEK - 4 Channel Power Amplifier, 2U, 2000W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CXA21KEK
Order Code:
DP37626
Product Range
CLOUD - CXA21K Series - Digital Power Amplifiers

Product Range Selector (CLOUD - CXA21K Series - Digital Power Amplifiers)

See all from this product range

Product Overview

CXA21K power amplifier has been designed to provide configurable, consistent and reliable high performance audio power amplification for residential, commercial and entertainment applications. The CXA21K amplifier is full rack width, 2U format power amplifier that can drive both conventional low impedance (Lo-Z, 2Ω to 8Ω) loudspeakers and high impedance (Hi-Z, 70V/100V) transformer coupled loudspeakers. They provide four analogue inputs, one stereo S/PDIF digital input, and either two or four outputs (Lo-Z mode), or one or two outputs (Hi-Z or Lo-Z BTL mode)
  • Frequency Response (+0dB/-0.25dB): 20Hz to 20kHz
  • Noise (20Hz to 20kHz): 108dB
  • Output Power (Total): 2000W
  • Output Power (2ohms): 4x 500W
  • Output Power (4ohms/4ohms BTL*): 4x 500W / 2x 1000W
  • Output Power (8ohms/8ohms BTL*): 4 x 250W / 2 x 1000W
  • Output Power (70V): 2x 1000W
  • Output Power (100V): 2x 1000W
  • Power Consumption: 700W
  • Power Consumption (Standby): 0.5W
  • Total Harmonic Distortion (20Hz-20kHz): 0.05%
  • Dimensions (WxHxD): 88x440x332mm
  • Weight: 7.4kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
CLOUD - CXA21K Series - Digital Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€2,147.6135 ( €2,641.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2,147.6135 (€2,641.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --