You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mixer Amplifier, 60W RMS -
MA60EK
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- MA60EK
- Order Code:
- DP32594
- Technical Datasheet:
- MA60EK Datasheet
Product Overview
- 4 Input mixer amplifier with integral 60w 4Ω mono power amplifier
- Gain trims on all inputs
- Electronically balanced mic input
- 3.5mm Jack input (LINE 2) for MP3 player, laptop, etc.
- 2 Band overall EQ
- Short-to-ground access connector or VOX triggered paging on mic input
- Selectable LINE 4 priority over other music inputs
- Music Mute control input (NO or NC) for interface to emergency system
- Compatible with standard Cloud remotes: RL-1 (music level) and RSL-4 (music level and source selection)
- Electronically balanced pre-amp output
- Transformer-isolated aux output with independent mic and music level control - for use with telephone MOH systems
- Aux output source selection (internal jumper) – fixed source or follow main output
- 2U Half-width (9.5") rack mounting unit
- Optional rack mount kits (RE-S for 2x MA-60, RE-L for 1x MA-60)
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €390.6175 (€480.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.