You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
120W Integrated Mixer Amplifier -
MPA120MK2
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- MPA120MK2
- Order Code:
- DP37551
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0731997770484
Product Overview
- Super compact design with very low power consumption
- Six (unbalanced) stereo line inputs with individual sensitivity adjustment
- Two balanced mic inputs – 12 V phantom power available on either or both
- Separate HF/LF EQ adjustments for mic and music source
- Paging control on Mic 1 input via short-to-ground access connection
- Mic 1 configurable as high-voltage input for paging from existing 70/100 V-line system
- Selectable VOX mic-over-music priority on all mic Inputs
- Automatic Mic 1-over-Mic 2 priority in Page mode
- Selectable LINE 6 priority with choice of release times
- Selectable pre-announcement chime
- Music Mute
- Facility Port supports BT-1 Bluetooth and/or LM-2 Active Input Plates
- Compatible with standard Cloud remotes RL-1 &RSL-6 Series
- Power amplifier protection circuitry and input limiter
- Transformerless output stage 70/100 V-line systems directly, or low impedance loudspeakers (4/8 ohms)
- Aux output from pre-amp (balanced, line level)
- Automatic power-down function (user-selectable)
- ENERGY STAR Certification applied for
- Convection cooled (MPA120MK2); forced-air cooling with variable speed control (MPA240MK2)
- 1U 19” rack mounting unit
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 17/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €623.6712 (€767.12) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                 
	                                 
                    
             
           		