You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.1mm External Power Supply 12V - 

PS-UK

PS-UK - 2.1mm External Power Supply 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
PS-UK
Order Code:
LS05569

Product Overview

12V AC, 500mA External power supply with a 2.1mm power jack. Suitable for Cloud products: CDR1, CDR1F, PM4, PM8, PM16, PM4SA and PM8SA.
  • Operating power: 12V AC, 500mA
  • Connection: 2.1mm power jack
  • Suitable for: CDR1, CDR1F, PM4, PM8, PM16, PM4SA, PM8SA

Applications

Electrical, Business, Commercial, Education, Installations, Office, Public, Power Supplies

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€23.23 ( €28.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.23 (€28.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --