You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Midget Groove LED Indicator Bulb, 24V AC/DC, White Diffused -
1512145W3DA
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES CML INNOVATIVE TECHNOLOGIES
- Manufacturer Part No:
- 1512145W3DA
- Order Code:
- LP13826
- Product Range
- -
- Technical Datasheet:
- 1512145W3DA Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- -20 to 60°C Operating temperature range
- Polycarbonate coloured
Applications
Signalling
Product Information
- :
- Midget Groove / S5.7s
- :
- White
- :
- T-1 3/4
- :
- -
- :
- -
- :
- 700mcd
- :
- 100000h
- :
- 28V
- :
- 14mA
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5875 (€3.18) | ( ) |
5+ | €2.392 (€2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.