You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
28V T1 3/4 Midget Flange Bulb, 1.12W -
327
- Manufacturer:
- CML INNOVATIVE TECHNOLOGIES CML INNOVATIVE TECHNOLOGIES
- Manufacturer Part No:
- 327
- Order Code:
- SC12501
- Product Range
- -
- Technical Datasheet:
- 327 Datasheet
Product Overview
Applications
Lighting
Product Information
- :
- 28V
- :
- Midget Flange
- :
- T-1 3/4 (5mm)
- :
- 0.34
- :
- 4000h
- :
- -
Technical Documents (1)
15 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 24/11/25
24 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.621 (€0.76) | ( ) |
| 10+ | €0.552 (€0.68) | ( ) |
| 50+ | €0.4715 (€0.58) | ( ) |
| 100+ | €0.414 (€0.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























