You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Colour Beam Focusing LED Head Torch, 435lm, IPX4 - 

FL75

FL75 - Dual Colour Beam Focusing LED Head Torch, 435lm, IPX4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COAST COAST
Manufacturer Part No:
FL75
Order Code:
LA08148
Product Range
Coast - LED Head Torches
Also Known As:
GTIN UPC EAN: 0015286213396
Technical Datasheet:
FL75   Datasheet
See all Technical Docs

Product Range Selector (Coast - LED Head Torches)

See all from this product range

Product Overview

The FL75 combines two beams into one front-loaded head torch. The first button gives you the ability to shine an ultra-wide flood beam and then quickly twist the bezel to a long reaching spot beam with transition halo. The second button enables the user to switch rapidly to a fixed red LED light to preserve night vision.
  • Twist Focus system moves between spot and flood beams by rotating the head of the torch
  • Ultra View Flood beam delivers a broad circle of light up to 3.5m across
  • Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
  • Hinged, tilting head so that you can adjust the light’s direction
  • Hard hat compatible design include clips for attaching the light
  • Reflective head strap to increase safety and ensure user visibility in low light
  • IPX4 Rated
  • Supplied with 3x AAA batteries
  • Runtime: 3 hours (in high mode)
  • Weight: 104g

Product Information


:
Head Light

:
LED

:
435lm

:
143m

:
AAA Batteries x 3

:
-

:
Coast - LED Head Torches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0015286213396

1 In stock Need more?

???PF_PDP_RSP_SUP???

€49.3695 ( €60.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €49.3695 (€60.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €46.1725 (€56.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --