You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inspection LED Penlight, 54lm, IPX4 -
G19
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- G19
- Order Code:
- LA08137
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0015286196156
- Technical Datasheet:
- G19 Datasheet
Product Overview
- Inspection beam with clean, consistent light from edge to edge to evenly illuminate work spaces
- Simplifies close-up work and brightens hard-to-reach objects at up to 9m
- IPX4 Rated
- Supplied with 1x AAA battery
- Runtime: 2 hours 30 minutes
- Weight: 42g
Product Information
- :
- Pen Light
- :
- LED
- :
- 54lm
- :
- 20m
- :
- AAA Batteries x 1
- :
- -
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.2015 (€15.01) | ( ) |
| 5+ | €11.3275 (€13.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























