You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad-Colour LED Torch, 80lm, IPX4 -
TX10
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- TX10
- Order Code:
- LA08140
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0015286196279
- Technical Datasheet:
- TX10 Datasheet
Product Overview
- Quad-colour beam enables light selection based on situational needs
- White, red, blue, and green lights cover the range of lighting needs - from general purposes, to signaling, to navigation, and tracking game
- Seperate push button switches for each light mode
- IPX4 Rated
- Supplied with 3x AAA batteries
- Runtime: 9 hours 45 minutes (in high mode)
- Weight: 85g
Product Information
- :
- Hand Held
- :
- LED
- :
- 80lm
- :
- 33m
- :
- AAA Batteries x 3
- :
- Aluminium
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €31.073 (€38.22) | ( ) |
| 5+ | €29.509 (€36.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























