You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alba Anti-Fatigue Comfort Carpet Mat, Grey - 0.5m x 0.85m -
AAF010001
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- AAF010001
- Order Code:
- HE36549
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013745013469
- Technical Datasheet:
- AAF010001 Datasheet
Product Overview
- Smart cut-pile carpet top surface blends in with modern interiors and adds an extra layer of comfort
- Foam base layer provides relief from prolonged standing and stimulates movement to support circulation
- Helps to delay the onset of pain and tiredness otherwise experienced from standing on hard or firm floor surfaces
- Ideal for offices, receptions, hospitality front of house, and domestic use
- Bevelled edges and rounded corners reduce the risk of trips
- Exceptionally durable carpet made from ECONYL®, a recycled nylon material made from discarded fishing nets and other sources
- Material: Polypropylene, EPDM foam base
- Backing: PVC
- Product Height: 14mm
Product Information
- :
- Anti Fatigue
- :
- 0.85m
- :
- 0.5m
- :
- Grey
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.7699 (€95.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.