You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Entrance Rubber Anti-Slip Grip Ramp Mat - 

RP010001

RP010001 - Entrance Rubber Anti-Slip Grip Ramp Mat
RP010001 - Entrance Rubber Anti-Slip Grip Ramp Mat
RP010001 - Entrance Rubber Anti-Slip Grip Ramp Mat
RP010001 - Entrance Rubber Anti-Slip Grip Ramp Mat
RP010001 - Entrance Rubber Anti-Slip Grip Ramp Mat
RP010001 - Entrance Rubber Anti-Slip Grip Ramp Mat
RP010001 - Entrance Rubber Anti-Slip Grip Ramp Mat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBA COBA
Manufacturer Part No:
RP010001
Order Code:
HE32039
Product Range
-
Technical Datasheet:
RP010001   Datasheet
See all Technical Docs

Product Overview

  • Raised circular surface for slip resistance
  • 14mm In thickness
  • Excellent fatigue relief and wear resistance
  • Holes allow drainage of spilt liquid or debris
  • Moulded bevelled edge to reduce tripping
  • Can also be used as an entrance mat
  • Conforms to Slip Resistance Test EN13552
  • Size: 0.9m x 1.5m
  • Black in colour

Product Information


:
Grip Mat

:
0.9m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

€52.9659 ( €65.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €52.9659 (€65.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €49.6899 (€61.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --