You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Wireless Stereo Headphones, Black -
CP-HBT35
- Manufacturer:
- COMPOINT COMPOINT
- Manufacturer Part No:
- CP-HBT35
- Order Code:
- AV28919
- Also Known As:
- GTIN UPC EAN: 8400800038623
- Technical Datasheet:
- CP-HBT35 Datasheet
Product Overview
- Wireless stereo headset for music and phone calls
- 40mm ClearSound audio drivers with deep bass and clear treble
- Active noise cancellation
- Integrated MicroSD slot for direct music playback
- Intuitive onboard audio controls and built-in microphone
- High capacity battery with up to 14 hours playback
- 3.5mm Aux connection for wired use (1m cable included)
- Convenient, foldable design for maximum portability
Contents
Headphones, USB charging cable, audio cable and user guide
Product Information
- :
- 2.4GHz
- :
- 8Hz
- :
- 24kHz
- :
- 40mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.4846 (€17.82) | ( ) |
3+ | €13.4784 (€16.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.