You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Keyboard & Mouse Deskset, Black -
CP-KM007-W-V2
- Manufacturer:
- COMPOINT COMPOINT
- Manufacturer Part No:
- CP-KM007-W-V2
- Order Code:
- CS35592
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8400800025708
Product Overview
- Full size keyboard with UK layout and numeric keypad
- Ideally suited for multimedia applications
- Water resistant design in case of liquid spillage
- Reliable 3 button mouse with scroll wheel
- 1000DPI optical sensor for accurate mouse control
- 2.4GHz Wireless technology with 10m range
- Plug and play USB interface, no drivers required
- Powered by 3x AA batteries (2x Keyboard, 1x Mouse - batteries not included)
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.4575 (€22.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























