You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HP530 PC Headset with Inline Mic & Volume Control, Black/Red -
24-1530
- Manufacturer:
- COMPUTER GEAR COMPUTER GEAR
- Manufacturer Part No:
- 24-1530
- Order Code:
- CS27523
- Also Known As:
- GTIN UPC EAN: 5035624022867
- Technical Datasheet:
- 24-1530 Datasheet
- Catalogue page:
- CPCC/378
Product Overview
- Designed to withstand everyday wear and tear
- Padded headband and cushioned ear pads
- Moulded inline microphone with tieclip
- Easy access volume control and mute
Contents
Contents: Headset only
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- -
- :
- 2 x 3.5mm Stereo Plugs
- :
- 1.8m
- :
- -
Technical Docs (2)
Also Known As
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 11/09/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/04/21
50 more will be available on 11/09/21
Reserving future stockWith you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €11.1982 (€13.77) | ( ) |
Pricing is unavailable. Please contact customer services.