You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilt Switch - 

MTA240

MTA240 - Tilt Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MTA240
Order Code:
SW02681
Product Range
-
Technical Datasheet:
MTA240   Datasheet
See all Technical Docs

Product Overview

The MTA240 is a Tilt Switch with hermitically sealed reed switch contacts. The contacts will switch up to the maximum rating without the contact bounce/load problems normally associated with non-mercury tilt switches. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
  • Sealed contacts
  • 240VAC Maximum switching voltage
  • 0.5A Maximum switching current
  • 10VA Maximum switching capacity
  • 150mΩ Maximum contact resistance
  • Reliable switching
  • Long life
  • Non-toxic

Applications

Sensing & Instrumentation, Security, Industrial

Product Information


:
ABS (Acrylonitrile Butadiene Styrene)

:
90°

:
500mA

:
240VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

€10.9045 ( €13.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.9045 (€13.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €9.6954 (€11.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €8.7236 (€10.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €7.9326 (€9.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --