You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reed Proximity Switch -
PSC175/30
- Manufacturer:
- COMUS / ASSEMTECH COMUS / ASSEMTECH
- Manufacturer Part No:
- PSC175/30
- Order Code:
- SN36542
- Product Range
- PSC 175/30
- Technical Datasheet:
- PSC175/30 Datasheet
Product Range Selector (PSC 175/30)
See all from this product rangeProduct Overview
- 5W/VA Maximum switching capacity (resistive)
- 150mÎİ Maximum contact resistance
- -25 to 90°C Storage temperature range
Applications
Industrial, Sensing & Instrumentation, Security
Product Information
- :
- Reed Switch
- :
- 8mm
- :
- 8mm
- :
- Flange
- :
- 500mA
- :
- -20°C
- :
- 85°C
- :
- PSC 175/30
Technical Documents (1)
170 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 25/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
20 more will be available week commencing 25/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.382 (€6.62) | ( ) |
| 25+ | €4.7725 (€5.87) | ( ) |
| 50+ | €4.301 (€5.29) | ( ) |
| 100+ | €3.91 (€4.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























